
High-performance DC axial fan delivering 53 CFM airflow at 4500 RPM. Features durable ball bearings and operates on a 12V supply voltage. This fan is designed for a wide temperature range, from -4°C to 60°C, with a maximum power dissipation of 4.56W and a noise level of 40 dBA. Approvals include UL, CSA, and TUV. The unit measures 80mm x 80mm x 25mm and utilizes lead wire termination.
Sanyo 9A0812G401 technical specifications.
| Airflow | 53CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.56W |
| Noise | 40dBA |
| Noise Level | 40 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 4500RPM |
| Series | San Ace 80 |
| Speed | 4500RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9A0812G401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.