Axial DC fan featuring ball bearing for enhanced durability. Delivers 51.2 CFM airflow at 3150 RPM, operating at a nominal 12V with a wide input range of 6V to 13.8V. Dimensions are 92mm x 92mm x 25mm, with flange mounting and wire lead termination. Produces 33 dBA noise level.
Sanyo 9A0912H4021 technical specifications.
| Airflow | 51.2CFM |
| Height | 92mm |
| Length | 92mm |
| Mount | Flanges |
| Noise | 33dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | A |
| Speed | 3150RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9A0912H4021 to view detailed technical specifications.
No datasheet is available for this part.
