
The Sanyo 9A0912S402 is an axial fan with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It operates at a speed of 3550RPM and has a noise level of 39dBA. The fan is designed for use with a 12V supply voltage and is packaged in bulk quantities of 40. It is compliant with RoHS regulations and does not require an operating frequency.
Sanyo 9A0912S402 technical specifications.
| Airflow | 58.61CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise | 39dBA |
| Noise Level | 39dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A |
| Speed | 3550RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9A0912S402 to view detailed technical specifications.
No datasheet is available for this part.