
This Sanyo fan features a flange mount design with a maximum airflow of 58.61CFM and a speed of 3550RPM. It operates at 12V and is supplied with wire leads for easy connection. The fan is packaged in bulk quantities of 40 units and is compliant with RoHS regulations.
Sanyo 9A0912S4021 technical specifications.
| Airflow | 58.61CFM |
| Height | 92mm |
| Length | 92mm |
| Mount | Flanges |
| Noise | 39dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Speed | 3550RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9A0912S4021 to view detailed technical specifications.
No datasheet is available for this part.
