
Axial AC fan delivering 106 CFM airflow at 3250 RPM. Features ball bearing construction for durability and operates on a 240V supply, with a maximum power consumption of 4.4W. This fan offers a static pressure of 84Pa and a noise level of 42dBA. Dimensions are 120mm x 120mm x 38mm, with an operating temperature range of -4°C to 167°C. RoHS compliant with wire lead termination.
Sanyo 9AD1201H12 technical specifications.
| Airflow | 106CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Depth | 38mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.4W |
| Noise | 42dBA |
| Noise (dB) | 42dB |
| Noise Level | 42dB |
| Operating Supply Voltage | 264V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 4.4W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 3250RPM |
| Series | San Ace 120AD |
| Size | 120mm |
| Speed | 3250RPM |
| Static Pressure | 84Pa |
| Termination | Wire Leads |
| Weight | 0.639lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9AD1201H12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
