The 9AH0612P4G03 is a 60x60x25mm flange mount fan from Sanyo, designed for general use. It operates at 5600RPM and consumes an operating supply voltage of 12V. The fan has a noise level of 39dBA and airflow of 27.54CFM. It is packaged in bulk quantities of 80 units.
Checking distributor stock and pricing after the page loads.
| Airflow | 27.54CFM |
| Height | 60mm |
| Length | 60mm |
| Noise | 39dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | AH |
| Speed | 5600RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |