The San Cooler 60 fan features a 60mm diameter, 3800RPM airflow of 18.71CFM, and operates within a temperature range of 14°C to 158°C. It is powered by a 12V supply voltage and is available in bulk packaging with 80 units per package. The fan is equipped with wire leads for termination and has a weight of 0.176lb.
Checking distributor stock and pricing after the page loads.
| Airflow | 18.71CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Noise | 28dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 80 |
| Packaging | Bulk |
| RPM | 3800RPM |
| Series | San Cooler 60 |
| Speed | 3800RPM |
| Termination | Wire Leads |
| Weight | 0.176lb |
| Width | 25mm |
| RoHS | Compliant |