Sanyo 9BAM12HA2 technical specifications.
| Airflow | 38.84CFM |
| Noise | 58dBA |
| Operating Supply Voltage | 12V |
| Series | BAM |
| Speed | 4700RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9BAM12HA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.