Sanyo 9BD12FC6-1 technical specifications.
| Airflow | 8.8CFM |
| Bearing Type | Ball |
| Height | 69.7mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.16W |
| Noise | 39dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RPM | 3900RPM |
| Series | San Ace B76 |
| Speed | 3900RPM |
| Termination | 3 Wire Leads |
| Weight | 0.128lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9BD12FC6-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.