Sanyo 9BD24FA6-1 technical specifications.
| Airflow | 9CFM |
| Noise | 39dBA |
| Operating Supply Voltage | 27.6V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | BD |
| Speed | 3900RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9BD24FA6-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.