Sanyo 9BMB12G201 technical specifications.
| Airflow | 47.3CFM |
| Bearing Type | Ball |
| Current Rating | 1.8A |
| Height | 97mm |
| Length | 97mm |
| Mount | External |
| Noise | 61dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9BMB |
| Size | 97mm |
| Speed | 5750RPM |
| Termination | Wire Leads |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9BMB12G201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.