Sanyo 9BMB12H202 technical specifications.
| Airflow | 39.2CFM |
| Bearing Type | Ball |
| Height | 97mm |
| Length | 97.1mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13.2W |
| Mount | Wire |
| Noise | 57dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 32 |
| RPM | 4850RPM |
| Series | San Ace B97 |
| Size | 97mm |
| Speed | 4850RPM |
| Termination | 2 Wire Leads |
| Weight | 0.419lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9BMB12H202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.