Sanyo 9BMB12S201 technical specifications.
| Airflow | 43.1CFM |
| Bearing Type | Ball |
| Current Rating | 1.4A |
| Height | 95mm |
| Length | 97.1mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 16.8W |
| Mount | External |
| Noise | 59dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 5250RPM |
| Series | San Ace B97 |
| Speed | 5250RPM |
| Termination | 3 Wire Leads |
| Weight | 0.419lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9BMB12S201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.