Sanyo 9BMB24F201 technical specifications.
| Airflow | 36.72CFM |
| Noise | 56dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BMB |
| Speed | 4500RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9BMB24F201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.