
Centrifugal DC blower fan featuring ball bearing construction for reliable operation. Delivers 47.32 CFM airflow at 61 dBA noise level. Operates with a supply voltage range of 12V to 26.4V, with a rated operating voltage of 26.4V and current draw of 830mA. Dimensions are 97mm (length) x 33mm (width) x 97.1mm (height), with external mounting. Features wire lead termination and is RoHS compliant.
Sanyo 9BMB24G201 technical specifications.
| Airflow | 47.32CFM |
| Current Rating | 830mA |
| Height | 97mm |
| Length | 97mm |
| Mount | External |
| Noise | 61dBA |
| Operating Supply Voltage | 26.4V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9BMB |
| Size | 97mm |
| Speed | 5750RPM |
| Termination | Wire Leads |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9BMB24G201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
