Sanyo 9BMB24H201 technical specifications.
| Airflow | 39.19CFM |
| Noise | 57dBA |
| Operating Supply Voltage | 26.4V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BMB |
| Speed | 4850RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9BMB24H201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.