High-performance DC centrifugal blower, featuring ball bearing construction for enhanced durability. Operates within a voltage range of 21.6V to 26.4V, delivering an airflow of 36.7 CFM at a speed of 4500 RPM. This unit offers a sound level of 56dB and measures 97.1mm in length, 95mm in height, and 33mm in width. Suitable for applications requiring reliable thermal management, with an operating temperature range from -20°C to 70°C.
Sanyo 9BMB24P2F01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 33 |
| Length | 97.1 |
| Speed | 4500 |
| Height | 95 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 9BMB24P2F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.