DC Blower, 47.3 CFM airflow, 5750 RPM speed, and 61 dBA noise level. Features ball bearing for durability, operating within a 21.6V to 26.4V range with a 26.4V operating supply voltage. Dimensions are 97.1mm length, 33mm width, and 95mm height. Rated for 19.92W maximum power dissipation and a wide operating temperature range of -4°C to 158°C. RoHS compliant with wire lead termination.
Sanyo 9BMB24P2G01 technical specifications.
| Airflow | 47.3CFM |
| Bearing Type | Ball |
| Current Rating | 830mA |
| Height | 95mm |
| Length | 97.1mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 19.92W |
| Mount | External |
| Noise | 61dBA |
| Operating Supply Voltage | 26.4V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 5750RPM |
| Series | San Ace B97 |
| Size | 95mm |
| Speed | 5750RPM |
| Termination | Wire Leads |
| Weight | 0.419lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9BMB24P2G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.