
High-performance DC axial fan with ball bearings, designed for demanding thermal management applications. Features a wide operating input voltage range of 36V to 72V, with a nominal voltage rating of 48V. Delivers exceptional airflow of 636 CFM and static pressure up to 5.62 inH2O, while operating at speeds of 7300/6400 RPM. The fan measures 150 x 172 x 102mm, utilizes lead wire termination, and offers flange mounting for secure installation. Operates reliably within a temperature range of -20°C to 70°C.
Sanyo 9CR5748P9G001 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Rectangular/Round |
| Size (mm) | 150 X 172 X 102 |
| Product Length (mm) | 150 |
| Product Depth (mm) | 172 |
| Product Height (mm) | 102 |
| Voltage Rating | 48V |
| Operating Input Voltage Range | 36 to 72V |
| Category | DC Fan |
| Nominal Speed | 7300|6400r/min |
| Maximum Airflow | 636CFM |
| Maximum Pressure | 5.62inH2O |
| Noise Level | 83dB |
| Line Current | 5.5A |
| Bearings | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | S4915 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | 4A994 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanyo 9CR5748P9G001 to view detailed technical specifications.
No datasheet is available for this part.