
High-performance axial DC fan, 60mm size, delivering 80.2 CFM airflow and 1130 Pa static pressure. Features durable ball bearing construction for reliable operation. Powered by a 12V DC supply, with an operating voltage range of 10.8V to 13.2V. This fan offers a maximum speed of 15800 RPM and a noise level of 73 dBA. Designed for demanding thermal management applications, it operates within a temperature range of -4°C to 158°C and has a power consumption of 37.2W. Terminated with 3 wire leads for easy integration.
Sanyo 9CRA0612P6K001 technical specifications.
| Airflow | 80.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 3.1A |
| Depth | 56mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 37.2W |
| Noise | 73dBA |
| Noise Level | 73dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Power Consumption | 37.2W |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 15800RPM |
| Static Pressure | 1130Pa |
| Termination | 3 Wire Leads |
| Weight | 0.441lb |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9CRA0612P6K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.