Sanyo 9EC2024H0D01 technical specifications.
| Airflow | 390.53CFM |
| Height | 200mm |
| Length | 200mm |
| Noise | 60dBA |
| Packaging | Bulk |
| Series | 9EC |
| Size | 200mm |
| Speed | 3600RPM |
| Termination | Wire Leads |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9EC2024H0D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.