High-performance 60mm axial DC fan featuring ball bearing for enhanced durability. Delivers 42.7 CFM airflow at 9500 RPM, operating within a 10.2V to 13.8V range with a 500mA current rating. This fan offers a maximum power dissipation of 6W and operates effectively between -4°C and 70°C. Its 60 x 60 x 25mm dimensions and wire lead termination make it suitable for general thermal management applications.
Sanyo 9G0612P4H001 technical specifications.
| Airflow | 42.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 500mA |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6W |
| Noise | 49dBA |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 9500RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 9500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.199lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9G0612P4H001 to view detailed technical specifications.
No datasheet is available for this part.