High-performance axial DC fan featuring ball bearing for enhanced durability. Delivers 42.7 CFM airflow at 9500 RPM, with a voltage rating of 24V and an operating range of 20.4V to 27.6V. Measuring 60mm x 60mm x 25mm, this fan operates efficiently between -4°C and 158°C, with a maximum power dissipation of 6W. Includes wire lead termination and is suitable for applications requiring high air flow and static pressure.
Sanyo 9G0624P4H001 technical specifications.
| Airflow | 42.7CFM |
| Bearing Type | Ball |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6W |
| Noise | 49dBA |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| RPM | 9500RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 9500RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.199lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9G0624P4H001 to view detailed technical specifications.
No datasheet is available for this part.