Sanyo 9G0624P4H0011 technical specifications.
| Airflow | 42.73CFM |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 49dBA |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Series | 9G |
| Size | 60mm |
| Speed | 9500RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G0624P4H0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.