Sanyo 9G0624P4S001 technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.16W |
| Noise | 53dBA |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 11000RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 11000RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.199lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9G0624P4S001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.