Sanyo 9G0648S1021 technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13.9W |
| Mount | Flanges |
| Noise | 56dBA |
| Packaging | Bulk |
| RPM | 10800RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 10800RPM |
| Termination | 2 Wire Leads |
| Weight | 0.243lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G0648S1021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.