Sanyo 9G0812G1011 technical specifications.
| Airflow | 90.04CFM |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 51dBA |
| Noise Level | 51dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Series | 9G |
| Size | 80mm |
| Speed | 6300RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G0812G1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
