Sanyo 9G0812G1D01 technical specifications.
| Airflow | 90CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13.2W |
| Noise | 51dBA |
| Packaging | Bulk |
| RPM | 6300RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 6300RPM |
| Termination | 3 Wire Leads |
| Weight | 0.375lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G0812G1D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.