Sanyo 9G0812P1H03 technical specifications.
| Airflow | 80CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 10.8W |
| Noise | 49dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 5700RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 5700RPM |
| Termination | Wire Leads |
| Weight | 0.375lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G0812P1H03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.