Sanyo 9G0848G1D01 technical specifications.
| Airflow | 90.04CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 51dBA |
| Packaging | Bulk |
| Series | 9G |
| Size | 80mm |
| Speed | 6300RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G0848G1D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.