Sanyo 9G0912A201 technical specifications.
| Airflow | 88.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 580mA |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6.96W |
| Noise | 44dBA |
| Packaging | Bulk |
| RPM | 4300RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 4300RPM |
| Termination | 3 Wire Leads |
| Weight | 0.375lb |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9G0912A201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.