Sanyo 9G0912H1011 technical specifications.
| Airflow | 90CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 43dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9G |
| Size | 92mm |
| Speed | 4000RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G0912H1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.