Sanyo 9G0912H102 technical specifications.
| Airflow | 90CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Ball |
| Current Rating | 580mA |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.96W |
| Noise | 43dBA |
| Noise (dB) | 43dB |
| Packaging | Bulk |
| RPM | 4000RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 4000RPM |
| Termination | 2 Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G0912H102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.