Sanyo 9G0924G102 technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13.2W |
| Noise | 50dBA |
| Packaging | Bulk |
| RPM | 5000RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Weight | 0.397lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G0924G102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.