
120mm axial DC fan featuring ball bearing for enhanced durability and longevity. Delivers 98.87 CFM airflow at 2600 RPM, with a noise level of 39 dBA. Operates on a 12V DC voltage, with a voltage range of 7V to 13.8V and a current rating of 380mA. Dimensions are 120mm x 120mm x 38mm, suitable for general thermal management applications. RoHS compliant and operates within a temperature range of -10°C to 70°C.
Sanyo 9G1212H1011 technical specifications.
| Airflow | 98.87CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 380mA |
| Depth | 120mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 39dBA |
| Noise Level | 39 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9G |
| Size | 120mm |
| Speed | 2600RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G1212H1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
