Sanyo 9G1224A4011 technical specifications.
| Airflow | 100CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 120mm |
| Length | 119mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.04W |
| Noise | 44dBA |
| Noise Level | 44 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3150RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 3150RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.529lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G1224A4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.