Sanyo 9G1224E102 technical specifications.
| Airflow | 117.94CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 340mA |
| Height | 120mm |
| Length | 120mm |
| Noise | 46dBA |
| Packaging | Bulk |
| Series | 9G |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G1224E102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.