Sanyo 9G1224E1D01 technical specifications.
| Airflow | 118CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.16W |
| Noise | 46dBA |
| Packaging | Bulk |
| RPM | 3100RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | 3 Wire Leads |
| Weight | 0.728lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G1224E1D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
