Sanyo 9G1224E402 technical specifications.
| Airflow | 114.76CFM |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise | 48dBA |
| Noise Level | 48dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Series | 9G |
| Size | 120mm |
| Speed | 3650RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G1224E402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.