Sanyo 9G1224G101 technical specifications.
| Airflow | 137CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 120mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 49dBA |
| Noise Level | 49 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 9G |
| Size | 120mm |
| Speed | 3600RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9G1224G101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.