Sanyo 9G1224G102 technical specifications.
| Airflow | 137CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Noise | 49dBA |
| Noise Level | 49dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 3600RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 3600RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.728lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G1224G102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.