Sanyo 9G1224G402 technical specifications.
| Airflow | 129.94CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 51dBA |
| Packaging | Bulk |
| Series | 9G |
| Size | 120mm |
| Speed | 4100RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G1224G402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.