Sanyo 9G1224M1011 technical specifications.
| Airflow | 74CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.64W |
| Noise | 32dBA |
| Packaging | Bulk |
| RPM | 1950RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 1950RPM |
| Termination | 3 Wire Leads |
| Weight | 0.728lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G1224M1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.