Sanyo 9G1224M4011 technical specifications.
| Airflow | 59CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.92W |
| Noise | 29dBA |
| Packaging | Bulk |
| RPM | 1950RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 1950RPM |
| Termination | 3 Wire Leads |
| Weight | 0.529lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G1224M4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.