Sanyo 9G1224M402 technical specifications.
| Airflow | 58.61CFM |
| Height | 120mm |
| Length | 120mm |
| Mount | Flanges |
| Noise | 29dBA |
| Packaging | Bulk |
| Series | 9G |
| Size | 120mm |
| Speed | 1950RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9G1224M402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.