
Sanyo 9G1248G101 technical specifications.
| Airflow | 137CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Noise | 49dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 3600RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 3600RPM |
| Termination | 3 Wire Leads |
| Weight | 0.728lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9G1248G101 to view detailed technical specifications.
No datasheet is available for this part.
