
High-performance axial fan delivering 20.13 CFM airflow at 23,500 RPM. Features durable ball bearings for reliable operation. Operates on a 12V supply voltage with a current rating of 520mA. Compact 38mm x 38mm x 28mm dimensions with 38mm depth. Suitable for operating temperatures from -10°C to 70°C. RoHS compliant with wire lead termination.
Sanyo 9GA0312P3J001 technical specifications.
| Airflow | 20.13CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 520mA |
| Depth | 38mm |
| Height | 38mm |
| Length | 38mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 57.5dBA |
| Noise Level | 57.5dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9GA |
| Size | 38mm |
| Speed | 23500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 1.834246oz |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GA0312P3J001 to view detailed technical specifications.
No datasheet is available for this part.
