Sanyo 9GA0412G7002 technical specifications.
| Airflow | 12.7CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 42dBA |
| Package Quantity | 180 |
| Series | 9GA |
| Size | 40mm |
| Speed | 13100RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0412G7002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.