Sanyo 9GA0412P3G01 technical specifications.
| Airflow | 21.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.68W |
| Noise | 53dBA |
| Noise Level | 53 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 16500RPM |
| Series | San Ace 40 |
| Size | 40mm |
| Speed | 16500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.117lb |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9GA0412P3G01 to view detailed technical specifications.
No datasheet is available for this part.