Sanyo 9GA0412P3M01 technical specifications.
| Airflow | 16.2CFM |
| Package/Case | Axial |
| Depth | 40mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 47dBA |
| Noise Level | 47 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9GA |
| Size | 40mm |
| Speed | 12500RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9GA0412P3M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.